
4X3/8 HHSMS | |
|---|---|
DigiKey Part Number | H809-ND |
Manufacturer | |
Manufacturer Product Number | 4X3/8 HHSMS |
Description | SHEET METAL SCREW HEX SLOTTED #4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4 Hex Head Sheet Metal Screw Hex Socket, Slotted Drive Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket, Slotted | |
Features | Self Tapping | |
Thread Size | #4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,03720 € | 3,72 € |
| 1.000 | 0,02977 € | 29,77 € |
| Unit Price without VAT: | 0,03720 € |
|---|---|
| Unit Price with VAT: | 0,04427 € |

