
BTPSTUSTU-6DIF-3M1P | |
|---|---|
DigiKey Part Number | 5476-BTPSTUSTU-6DIF-3M1P-ND |
Manufacturer | |
Manufacturer Product Number | BTPSTUSTU-6DIF-3M1P |
Description | FIBER OPTIC OS2 ST / ST 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/UPC To ST/UPC OS2 9.8' (3.0m) |
Category | Fiber Type OS2 |
Manufacturer BEYONDTECH | Length - Overall 9.8' (3.0m) |
Packaging Retail Package | Type Duplex, OS2 |
Part Status Active | Ratings OFNP |
1st Connector ST/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector ST/UPC | Operating Temperature -20°C ~ 70°C |
Cable Type Fiber Patch |

