
BTPSTUFCU-2DLF-1M1P | |
|---|---|
DigiKey Part Number | 5476-BTPSTUFCU-2DLF-1M1P-ND |
Manufacturer | |
Manufacturer Product Number | BTPSTUFCU-2DLF-1M1P |
Description | FIBER OPTIC OM2 ST / FC 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/UPC To FC/UPC OM2 3.3' (1.0m) |
Category | Fiber Type OM2 |
Manufacturer BEYONDTECH | Length - Overall 3.3' (1.0m) |
Packaging Retail Package | Type Duplex, OM2 |
Part Status Active | Ratings OFNP |
1st Connector ST/UPC | Color - Cable Orange |
2nd Connector FC/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Fiber Patch | Operating Temperature -20°C ~ 70°C |

