
BTPSCUSCU-3DLF-65M1P | |
|---|---|
DigiKey Part Number | 5476-BTPSCUSCU-3DLF-65M1P-ND |
Manufacturer | |
Manufacturer Product Number | BTPSCUSCU-3DLF-65M1P |
Description | FIBER OPTIC OM3 SC / SC 65M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To SC/UPC OM3 213.3' (65.0m) |
Category | Fiber Type OM3 |
Manufacturer BEYONDTECH | Length - Overall 213.3' (65.0m) |
Packaging Retail Package | Type Duplex, OM3 |
Part Status Active | Ratings OFNP |
1st Connector SC/UPC | Color - Cable Aqua |
2nd Connector SC/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Fiber Patch | Operating Temperature -20°C ~ 70°C |

