
BTPLCUSTU-2DLF-5M1P | |
|---|---|
DigiKey Part Number | 5476-BTPLCUSTU-2DLF-5M1P-ND |
Manufacturer | |
Manufacturer Product Number | BTPLCUSTU-2DLF-5M1P |
Description | FIBER OPTIC OM2 LC / ST 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To ST/UPC OM2 16.4' (5.0m) |
Category | Fiber Type OM2 |
Manufacturer BEYONDTECH | Length - Overall 16.4' (5.0m) |
Packaging Retail Package | Type Duplex, OM2 |
Part Status Active | Ratings OFNP |
1st Connector LC/UPC | Color - Cable Orange |
2nd Connector ST/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Fiber Patch | Operating Temperature -20°C ~ 70°C |

