
BTPLCUSTU-1DLF-2M1P | |
|---|---|
DigiKey Part Number | 5476-BTPLCUSTU-1DLF-2M1P-ND |
Manufacturer | |
Manufacturer Product Number | BTPLCUSTU-1DLF-2M1P |
Description | FIBER OPTIC OM1 LC / ST 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To ST/UPC OM1 6.6' (2.0m) |
Category | Fiber Type OM1 |
Manufacturer BEYONDTECH | Length - Overall 6.6' (2.0m) |
Packaging Retail Package | Type Duplex, OM1 |
Part Status Active | Ratings OFNP |
1st Connector LC/UPC | Color - Cable Orange |
2nd Connector ST/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Fiber Patch | Operating Temperature -20°C ~ 70°C |

