
BTPLCUSCU-3DLF-100M1P | |
|---|---|
DigiKey Part Number | 5476-BTPLCUSCU-3DLF-100M1P-ND |
Manufacturer | |
Manufacturer Product Number | BTPLCUSCU-3DLF-100M1P |
Description | FIBER OPTIC OM3 LC / SC 100M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/UPC OM3 328.1' (100.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BEYONDTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | SC/UPC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | OM3 | |
Length - Overall | 328.1' (100.0m) | |
Type | Duplex, OM3 | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |

