
BTPLCUSCU-1DLF-10M1P | |
|---|---|
DigiKey Part Number | 5476-BTPLCUSCU-1DLF-10M1P-ND |
Manufacturer | |
Manufacturer Product Number | BTPLCUSCU-1DLF-10M1P |
Description | FIBER OPTIC OM1 LC / SC 10M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/UPC OM1 32.8' (10.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BEYONDTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | SC/UPC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Fiber Type | OM1 | |
Length - Overall | 32.8' (10.0m) | |
Type | Duplex, OM1 | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |

