
BTPLCULCU-6DIF-20M1P | |
|---|---|
DigiKey Part Number | 5476-BTPLCULCU-6DIF-20M1P-ND |
Manufacturer | |
Manufacturer Product Number | BTPLCULCU-6DIF-20M1P |
Description | FIBER OPTIC OS2 LC / LC 20M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC OS2 65.6' (20.0m) |
Category | Fiber Type OS2 |
Manufacturer BEYONDTECH | Length - Overall 65.6' (20.0m) |
Packaging Retail Package | Type Duplex, OS2 |
Part Status Active | Ratings OFNP |
1st Connector LC/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector LC/UPC | Operating Temperature -20°C ~ 70°C |
Cable Type Fiber Patch |

