
BTPLCULCU-0DDF-8M1P | |
|---|---|
DigiKey Part Number | 5476-BTPLCULCU-0DDF-8M1P-ND |
Manufacturer | |
Manufacturer Product Number | BTPLCULCU-0DDF-8M1P |
Description | FIBER OPTIC OS1 LC / LC 8M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC OS1 26.2' (8.0m) |
Category | Fiber Type OS1 |
Manufacturer BEYONDTECH | Length - Overall 26.2' (8.0m) |
Packaging Retail Package | Type Duplex, OS1 |
Part Status Active | Ratings OFNP |
1st Connector LC/UPC | Color - Cable Yellow |
2nd Connector LC/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Fiber Patch | Operating Temperature -20°C ~ 70°C |

