
BTPFCUFCU-4DLF-50M1P | |
|---|---|
DigiKey Part Number | 5476-BTPFCUFCU-4DLF-50M1P-ND |
Manufacturer | |
Manufacturer Product Number | BTPFCUFCU-4DLF-50M1P |
Description | FIBER OPTIC OM4 FC / FC 50M |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/UPC To FC/UPC OM4 164.0' (50.0m) |
Category | Fiber Type OM4 |
Manufacturer BEYONDTECH | Length - Overall 164.0' (50.0m) |
Packaging Retail Package | Type Duplex, OM4 |
Part Status Active | Ratings OFNP |
1st Connector FC/UPC | Color - Cable Aqua |
2nd Connector FC/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Fiber Patch | Operating Temperature -20°C ~ 70°C |

