
BTPFCUFCU-1DLF-20M1P | |
|---|---|
DigiKey Part Number | 5476-BTPFCUFCU-1DLF-20M1P-ND |
Manufacturer | |
Manufacturer Product Number | BTPFCUFCU-1DLF-20M1P |
Description | FIBER OPTIC OM1 FC / FC 20M |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/UPC To FC/UPC OM1 65.6' (20.0m) |
Category | Fiber Type OM1 |
Manufacturer BEYONDTECH | Length - Overall 65.6' (20.0m) |
Packaging Retail Package | Type Duplex, OM1 |
Part Status Active | Ratings OFNP |
1st Connector FC/UPC | Color - Cable Orange |
2nd Connector FC/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Fiber Patch | Operating Temperature -20°C ~ 70°C |

