
WCGT-4 1/2 | |
|---|---|
DigiKey Part Number | 2363-WCGT-41/2-ND |
Manufacturer | |
Manufacturer Product Number | WCGT-4 1/2 |
Description | TAPE CONDUCT BRN/BLK 4 1/2"X36YD |
Customer Reference | |
Detailed Description | Conductive Grid Tape Acrylic Adhesive Brown, Black Print 4.50" (114.30mm) 4 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness 0.0019" (1.9 mils, 0.048mm) |
Manufacturer Bertech | Width 4.50" (114.30mm) 4 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Brown, Black Print |
Part Status Active | Usage EMI/RFI Shielding |
Tape Type Conductive Grid | Temperature Range 140°F (60°C) |
Adhesive Acrylic | Base Product Number |
Backing, Carrier Polypropylene |

