
WCGT-3 | |
|---|---|
DigiKey Part Number | 4393-WCGT-3-ND |
Manufacturer | |
Manufacturer Product Number | WCGT-3 |
Description | TAPE ANTISTAT BROWN/BLK 3"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Brown, Black Print 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 3.00" (76.20mm) |
Manufacturer Bertech | Length 108' (32.9m) 36 yds |
Series | Color Brown, Black Print |
Packaging Bulk | Usage Packaging, Sealing, Shipping |
Part Status Active | Temperature Range 140°F (60°C) |
Tape Type Antistatic - ESD Symbols | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Polypropylene | Base Product Number |
Thickness 0.0019" (1.9 mils, 0.048mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,50000 € | 28,50 € |
| 10 | 21,85100 € | 218,51 € |
| 25 | 19,77920 € | 494,48 € |
| 50 | 18,39040 € | 919,52 € |
| 100 | 17,13850 € | 1.713,85 € |
| 250 | 15,67092 € | 3.917,73 € |
| 500 | 14,68718 € | 7.343,59 € |
| Unit Price without VAT: | 28,50000 € |
|---|---|
| Unit Price with VAT: | 33,91500 € |

