
WCGT-3/4 | |
|---|---|
DigiKey Part Number | 4393-WCGT-3/4-ND |
Manufacturer | |
Manufacturer Product Number | WCGT-3/4 |
Description | TAPE ANTISTAT BRN/BLK 3/4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Brown, Black Print 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer Bertech | Length 108' (32.9m) 36 yds |
Series | Color Brown, Black Print |
Packaging Bulk | Usage Packaging, Sealing, Shipping |
Part Status Active | Temperature Range 140°F (60°C) |
Tape Type Antistatic - ESD Symbols | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Polypropylene | Base Product Number |
Thickness 0.0019" (1.9 mils, 0.048mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |

