
WCGT-13/16 | |
|---|---|
DigiKey Part Number | 2363-WCGT-13/16-ND |
Manufacturer | |
Manufacturer Product Number | WCGT-13/16 |
Description | TAPE CONDUCT BRN/BLK 13/16"X36YD |
Customer Reference | |
Detailed Description | Conductive Grid Tape Acrylic Adhesive Brown, Black Print 0.81" (20.65mm) 13/16" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conductive Grid | |
Adhesive | Acrylic | |
Backing, Carrier | Polypropylene | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.81" (20.65mm) 13/16" | |
Length | 108' (32.9m) 36 yds | |
Color | Brown, Black Print | |
Usage | EMI/RFI Shielding | |
Temperature Range | 140°F (60°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

