
Category | Thickness 0.0019" (1.9 mils, 0.048mm) |
Manufacturer Bertech | Width 4.92" (125.00mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Brown, Black Print |
Part Status Active | Usage EMI/RFI Shielding |
Tape Type Conductive Grid | Temperature Range 140°F (60°C) |
Adhesive Acrylic | Base Product Number |
Backing, Carrier Polypropylene |

