
WCGT-1 | |
|---|---|
DigiKey Part Number | 4393-WCGT-1-ND |
Manufacturer | |
Manufacturer Product Number | WCGT-1 |
Description | TAPE ANTISTAT BROWN/BLK 1"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Brown, Black Print 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer Bertech | Length 108' (32.9m) 36 yds |
Series | Color Brown, Black Print |
Packaging Bulk | Usage Packaging, Sealing, Shipping |
Part Status Active | Temperature Range 140°F (60°C) |
Tape Type Antistatic - ESD Symbols | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Polypropylene | Base Product Number |
Thickness 0.0019" (1.9 mils, 0.048mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,23000 € | 14,23 € |
| 10 | 10,84300 € | 108,43 € |
| 25 | 9,78840 € | 244,71 € |
| 50 | 9,08080 € | 454,04 € |
| 100 | 8,44300 € | 844,30 € |
| 250 | 7,69536 € | 1.923,84 € |
| 500 | 7,19414 € | 3.597,07 € |
| 1.000 | 6,74235 € | 6.742,35 € |
| Unit Price without VAT: | 14,23000 € |
|---|---|
| Unit Price with VAT: | 16,93370 € |

