
WCGT-1/4 | |
|---|---|
DigiKey Part Number | 4393-WCGT-1/4-ND |
Manufacturer | |
Manufacturer Product Number | WCGT-1/4 |
Description | TAPE ANTISTAT BRN/BLK 1/4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Brown, Black Print 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.25" (6.35mm) 1/4" |
Manufacturer Bertech | Length 108' (32.9m) 36 yds |
Series | Color Brown, Black Print |
Packaging Bulk | Usage Packaging, Sealing, Shipping |
Part Status Active | Temperature Range 140°F (60°C) |
Tape Type Antistatic - ESD Symbols | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Polypropylene | Base Product Number |
Thickness 0.0019" (1.9 mils, 0.048mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 6,63600 € | 66,36 € |
| 25 | 5,97920 € | 149,48 € |
| 50 | 5,53880 € | 276,94 € |
| 100 | 5,14160 € | 514,16 € |
| 250 | 4,67604 € | 1.169,01 € |
| 500 | 4,36392 € | 2.181,96 € |
| 1.000 | 4,08261 € | 4.082,61 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

