
Category | Thickness 0.0076" (7.6 mils, 0.193mm) |
Manufacturer Bertech | Width 2.95" (75.00mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Beige |
Part Status Active | Usage Masking, High Temperature, Wave Soldering |
Tape Type Masking | Temperature Range 302°F (150°C) |
Adhesive Rubber | Base Product Number |
Backing, Carrier Crepe Paper |

