Masking Tape Rubber Adhesive Beige 0.88" (22.35mm) 7/8" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT-7/8

DigiKey Part Number
2363-SWT-7/8-ND
Manufacturer
Manufacturer Product Number
SWT-7/8
Description
TAPE MASKING BEIGE 7/8"X60YDS
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Beige 0.88" (22.35mm) 7/8" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0076" (7.6 mils, 0.193mm)
Manufacturer
Bertech
Width
0.88" (22.35mm) 7/8"
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Beige
Part Status
Active
Usage
Masking, High Temperature, Wave Soldering
Tape Type
Masking
Temperature Range
302°F (150°C)
Adhesive
Rubber
Base Product Number
Backing, Carrier
Crepe Paper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.