
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0076" (7.6 mils, 0.193mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.50" (114.30mm) 4 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | Beige | |
Usage | Masking, High Temperature, Wave Soldering | |
Temperature Range | 302°F (150°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

