
Category | Backing, Carrier Crepe Paper |
Manufacturer Bertech | Thickness 0.0076" (7.6 mils, 0.193mm) |
Series | Width 10.00" (254.00mm) |
Packaging Bulk | Length 180' (55.0m) 60 yds |
Part Status Active | Color Beige |
Tape Type Masking | Usage Masking, High Temperature, Wave Soldering |
Adhesive Rubber | Temperature Range 302°F (150°C) |

