Masking Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTLSA-1/2

DigiKey Part Number
2363-PPTLSA-1/2-ND
Manufacturer
Manufacturer Product Number
PPTLSA-1/2
Description
TAPE MASKING AMBER 1/2"X36YDS
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness
0.0025" (2.5 mils, 0.064mm)
Manufacturer
Bertech
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Series
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Packaging
Bulk
Width
0.50" (12.70mm) 1/2"
Part Status
Active
Length
108' (32.9m) 36 yds
Tape Type
Masking
Color
Amber
Adhesive
Acrylic
Usage
Masking
Backing, Carrier
Polyimide
Temperature Range
-20°F ~ 338°F (-29°C ~ 170°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.