
PPTDE2-3/4 | |
|---|---|
DigiKey Part Number | 2363-PPTDE2-3/4-ND |
Manufacturer | |
Manufacturer Product Number | PPTDE2-3/4 |
Description | TAPE DBL SIDED AMBER 3/4"X36YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Silicone Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness 0.0050" (5.0 mils, 0.127mm) |
Manufacturer Bertech | Thickness - Adhesive 0.0030" (3.0 mils, 0.076mm) |
Series | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Packaging Bulk | Width 0.75" (19.05mm) 3/4" |
Part Status Active | Length 108' (32.9m) 36 yds |
Tape Type Double Coated, Double Sided | Color Amber |
Adhesive Silicone | Usage Masking |
Backing, Carrier Polyimide | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |

