
PPTDE-4 | |
|---|---|
DigiKey Part Number | 4393-PPTDE-4-ND |
Manufacturer | |
Manufacturer Product Number | PPTDE-4 |
Description | TAPE DBL SIDED AMBER 4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Silicone Adhesive Amber 4.00" (101.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 4.00" (101.60mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Bonding, High Temperature |
Tape Type Double Coated, Double Sided | Temperature Range -100°F ~ 446°F (-73°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0040" (4.0 mils, 0.102mm) | Base Product Number |
Thickness - Adhesive 0.0030" (3.0 mils, 0.076mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,57000 € | 233,57 € |
| 10 | 182,82400 € | 1.828,24 € |
| 25 | 167,01960 € | 4.175,49 € |
| 50 | 156,42460 € | 7.821,23 € |
| Unit Price without VAT: | 233,57000 € |
|---|---|
| Unit Price with VAT: | 277,94830 € |




