
PPTDE-3 1/2 | |
|---|---|
DigiKey Part Number | 2363-PPTDE-31/2-ND |
Manufacturer | |
Manufacturer Product Number | PPTDE-3 1/2 |
Description | TAPE DBL SIDED AMBER 3 1/2"X36YD |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Silicone Adhesive Amber 3.50" (88.90mm) 3 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0030" (3.0 mils, 0.076mm) |
Manufacturer Bertech | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 3.50" (88.90mm) 3 1/2" |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Amber |
Tape Type Double Coated, Double Sided | Usage Masking |
Adhesive Silicone | Temperature Range -99°F ~ 500°F (-73°C ~ 260°C) |
Backing, Carrier Polyimide | Base Product Number |
Thickness 0.0040" (4.0 mils, 0.102mm) |

