
PPTDE-1 1/2 | |
|---|---|
DigiKey Part Number | 4393-PPTDE-11/2-ND |
Manufacturer | |
Manufacturer Product Number | PPTDE-1 1/2 |
Description | TAPE DBL SIDED AMBER 1 1/2"X36YD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Silicone Adhesive Amber 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 1.50" (38.10mm) 1 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking |
Tape Type Double Coated, Double Sided | Temperature Range -99°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0040" (4.0 mils, 0.102mm) | Base Product Number |
Thickness - Adhesive 0.0030" (3.0 mils, 0.076mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 € | 107,51 € |
| 10 | 83,49200 € | 834,92 € |
| 25 | 76,00960 € | 1.900,24 € |
| 50 | 70,99360 € | 3.549,68 € |
| 100 | 66,47260 € | 6.647,26 € |
| Unit Price without VAT: | 107,51000 € |
|---|---|
| Unit Price with VAT: | 127,93690 € |




