Tape Acrylic Adhesive Amber X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTA-1 1/2

DigiKey Part Number
2363-PPTA-11/2-ND
Manufacturer
Manufacturer Product Number
PPTA-1 1/2
Description
1-1/2" POLYIMIDE TAPE W/ACRYLIC
Customer Reference
Detailed Description
Tape Acrylic Adhesive Amber X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Strip
Part Status
Active
Tape Type
-
Adhesive
Acrylic
Backing, Carrier
Polyimide Film
Thickness
-
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Width
-
Length
-
Color
Amber
Temperature Range
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.