Masking Tape Acrylic Adhesive Amber 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT5A-2

DigiKey Part Number
4393-PPT5A-2-ND
Manufacturer
Manufacturer Product Number
PPT5A-2
Description
TAPE MASKING AMBER 2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Amber 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness
0.0070" (7.0 mils, 0.178mm)
Manufacturer
Bertech
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Series
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Packaging
Bulk
Width
2.00" (50.80mm)
Part Status
Active
Length
108' (32.9m) 36 yds
Tape Type
Masking
Color
Amber
Adhesive
Acrylic
Usage
Masking
Backing, Carrier
Polyimide
Temperature Range
-40°F ~ 400°F (-40°C ~ 204°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1130,42000 €130,42 €
2124,08500 €248,17 €
3120,50333 €361,51 €
5116,11400 €580,57 €
7113,29286 €793,05 €
10110,36600 €1.103,66 €
Manufacturers Standard Package
Unit Price without VAT:130,42000 €
Unit Price with VAT:155,19980 €