
PPT5-3/4 | |
|---|---|
DigiKey Part Number | 4393-PPT5-3/4-ND |
Manufacturer | |
Manufacturer Product Number | PPT5-3/4 |
Description | TAPE MASKING AMBER 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -100°F ~ 446°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,44000 € | 69,44 € |
| 10 | 53,69700 € | 536,97 € |
| 25 | 48,79240 € | 1.219,81 € |
| 50 | 45,50480 € | 2.275,24 € |
| 100 | 42,54090 € | 4.254,09 € |
| Unit Price without VAT: | 69,44000 € |
|---|---|
| Unit Price with VAT: | 82,63360 € |

