
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 7.87" (200.00mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -99°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

