
PPT2-1/8 | |
|---|---|
DigiKey Part Number | 4393-PPT2-1/8-ND |
Manufacturer | |
Manufacturer Product Number | PPT2-1/8 |
Description | TAPE MASKING AMBER 1/8"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | 0.13" (3.18mm) 1/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -100°F ~ 446°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 10 | 10,25600 € | 102,56 € |
| 25 | 9,25600 € | 231,40 € |
| 50 | 8,58580 € | 429,29 € |
| 100 | 7,98170 € | 798,17 € |
| 250 | 7,27360 € | 1.818,40 € |
| 500 | 6,79886 € | 3.399,43 € |
| 1.000 | 6,37097 € | 6.370,97 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,01740 € |

