High Temp Polyimide Tape Silicone Adhesive Amber 5.91" (150.00mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT0.51-150MM

DigiKey Part Number
2363-PPT0.51-150MM-ND
Manufacturer
Manufacturer Product Number
PPT0.51-150MM
Description
TAPE POLYIMIDE AMBER 5.91"X36YDS
Customer Reference
Detailed Description
High Temp Polyimide Tape Silicone Adhesive Amber 5.91" (150.00mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness
0.0015" (1.5 mils, 0.038mm)
Manufacturer
Bertech
Thickness - Adhesive
0.0005" (0.5 mils, 0.013mm)
Series
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Packaging
Strip
Width
5.91" (150.00mm)
Part Status
Active
Length
108' (32.9m) 36 yds
Tape Type
High Temp Polyimide
Color
Amber
Adhesive
Silicone
Temperature Range
500°F (260°C)
Backing, Carrier
Polyimide Film
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.