
PPT0.5-1/2 | |
|---|---|
DigiKey Part Number | 4393-PPT0.5-1/2-ND |
Manufacturer | |
Manufacturer Product Number | PPT0.5-1/2 |
Description | TAPE AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0005" (0.5 mils, 0.013mm) |
Manufacturer Bertech | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Series | Width 0.50" (12.70mm) 1/2" |
Packaging Strip | Length 108' (32.9m) 36 yds |
Part Status Active | Color Amber |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide Film | Shelf Life 18 Months |
Thickness 0.0010" (1.0 mils, 0.025mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 € | 30,83 € |
| 10 | 23,65800 € | 236,58 € |
| 25 | 21,42120 € | 535,53 € |
| 50 | 19,92240 € | 996,12 € |
| 100 | 18,57130 € | 1.857,13 € |
| 250 | 16,98728 € | 4.246,82 € |
| 500 | 15,92544 € | 7.962,72 € |
| Unit Price without VAT: | 30,83000 € |
|---|---|
| Unit Price with VAT: | 36,68770 € |

