Polyimide Film 4.00" (101.60mm) X 100' (30.48m) 33.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPF-4

DigiKey Part Number
2363-PPF-4-ND
Manufacturer
Manufacturer Product Number
PPF-4
Description
4" WIDE POLYIMIDE FILM
Customer Reference
Detailed Description
Polyimide Film 4.00" (101.60mm) X 100' (30.48m) 33.3 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Bertech
Type
Polyimide Film
Series
Width
4.00" (101.60mm)
Packaging
Strip
Length
100' (30.48m) 33.3 yds
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.