Polyimide Film 1.62" (41.28mm) X 100' (30.48m) 33.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPF-1 5/8

DigiKey Part Number
2363-PPF-15/8-ND
Manufacturer
Manufacturer Product Number
PPF-1 5/8
Description
1-5/8" WIDE POLYIMIDE FILM
Customer Reference
Detailed Description
Polyimide Film 1.62" (41.28mm) X 100' (30.48m) 33.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Strip
Part Status
Active
Type
Polyimide Film
Width
1.62" (41.28mm)
Length
100' (30.48m) 33.3 yds
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.