Masking Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" dia X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPDLS-1/2

DigiKey Part Number
4393-PPDLS-1/2-ND
Manufacturer
Manufacturer Product Number
PPDLS-1/2
Description
TAPE MASKING AMBER 1/2" DIA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Series
Width
0.50" (12.70mm) 1/2" dia
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Anti Static, Masking, High Temperature
Tape Type
Masking
Temperature Range
500°F (260°C) Max
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,94000 €151,94 €
Manufacturers Standard Package
Unit Price without VAT:151,94000 €
Unit Price with VAT:180,80860 €