
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | Adhesive | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Rubber (Heel Straps) | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |

