
KTDL6 | |
|---|---|
DigiKey Part Number | 2363-KTDL6-ND |
Manufacturer | |
Manufacturer Product Number | KTDL6 |
Description | 6" WIDE TAPE & LABEL DISPENSER |
Customer Reference | |
Detailed Description | Tape Desktop 6.00" (152.40mm) Tape Width |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Tape Width - Max | 6.00" (152.40mm) |

