
KPTLS-4 | |
|---|---|
DigiKey Part Number | 4393-KPTLS-4-ND |
Manufacturer | |
Manufacturer Product Number | KPTLS-4 |
Description | TAPE MASKING AMBER 4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 4.00" (101.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 4.00" (101.60mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Anti Static, Masking, High Temperature |
Tape Type Masking | Temperature Range 500°F (260°C) Max |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,86000 € | 231,86 € |
| Unit Price without VAT: | 231,86000 € |
|---|---|
| Unit Price with VAT: | 275,91340 € |

