Masking Tape Silicone Adhesive Amber 3.50" (88.90mm) 3 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPTLS-3 1/2

DigiKey Part Number
2363-KPTLS-31/2-ND
Manufacturer
Manufacturer Product Number
KPTLS-3 1/2
Description
TAPE MASKING AMBER 3 1/2"X36YDS
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 3.50" (88.90mm) 3 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Series
Width
3.50" (88.90mm) 3 1/2"
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
Amber
Tape Type
Masking
Usage
Masking
Adhesive
Silicone
Temperature Range
500°F (260°C)
Backing, Carrier
Polyimide
Base Product Number
Thickness
0.0020" (2.0 mils, 0.051mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.