
KPT5-3/4 | |
|---|---|
DigiKey Part Number | 4393-KPT5-3/4-ND |
Manufacturer | |
Manufacturer Product Number | KPT5-3/4 |
Description | TAPE MASKING AMBER 3/4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer Bertech | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking, Flame Retardant, UL Recognized |
Tape Type Masking | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0065" (6.5 mils, 0.165mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,05000 € | 141,05 € |
| 10 | 109,83300 € | 1.098,33 € |
| 25 | 100,11160 € | 2.502,79 € |
| 50 | 93,59480 € | 4.679,74 € |
| Unit Price without VAT: | 141,05000 € |
|---|---|
| Unit Price with VAT: | 167,84950 € |

