Masking Tape Silicone Adhesive Amber 0.19" (4.78mm) 3/16" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT5-3/16

DigiKey Part Number
2363-KPT5-3/16-ND
Manufacturer
Manufacturer Product Number
KPT5-3/16
Description
TAPE MASKING AMBER 3/16"X36YDS
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 0.19" (4.78mm) 3/16" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Series
Width
0.19" (4.78mm) 3/16"
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
Amber
Tape Type
Masking
Usage
Masking, Flame Retardant, UL Recognized
Adhesive
Silicone
Temperature Range
-99°F ~ 500°F (-73°C ~ 260°C)
Backing, Carrier
Polyimide
Base Product Number
Thickness
0.0065" (6.5 mils, 0.165mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.