
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.050mm) |
Manufacturer Bertech | Width 4.00" (101.60mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking, Flame Retardant, UL Recognized |
Tape Type Masking | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0035" (3.5 mils, 0.089mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,63000 € | 286,63 € |
| 10 | 224,84600 € | 2.248,46 € |
| 25 | 205,60280 € | 5.140,07 € |
| Unit Price without VAT: | 286,63000 € |
|---|---|
| Unit Price with VAT: | 341,08970 € |

