Masking Tape Silicone Adhesive Amber 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT2-3/8

DigiKey Part Number
4393-KPT2-3/8-ND
Manufacturer
Manufacturer Product Number
KPT2-3/8
Description
TAPE MASKING AMBER 3/8"X36YDS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Manufacturer
Bertech
Width
0.38" (9.65mm) 3/8"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking, Flame Retardant, UL Recognized
Tape Type
Masking
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
18 Months
Thickness
0.0035" (3.5 mils, 0.089mm)
Base Product Number
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,59000 €35,59 €
1027,34000 €273,40 €
2524,77240 €619,31 €
5023,05040 €1.152,52 €
10021,49810 €2.149,81 €
25019,67856 €4.919,64 €
Manufacturers Standard Package
Unit Price without VAT:35,59000 €
Unit Price with VAT:42,35210 €