
KPT2-1 1/2 | |
|---|---|
DigiKey Part Number | 4393-KPT2-11/2-ND |
Manufacturer | |
Manufacturer Product Number | KPT2-1 1/2 |
Description | TAPE MASKING AMBER 1 1/2"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,69000 € | 122,69 € |
| 10 | 95,39100 € | 953,91 € |
| 25 | 86,88840 € | 2.172,21 € |
| 50 | 81,18900 € | 4.059,45 € |
| 100 | 76,05090 € | 7.605,09 € |
| Unit Price without VAT: | 122,69000 € |
|---|---|
| Unit Price with VAT: | 146,00110 € |


