Masking Tape Silicone Adhesive Amber 2.95" (75.00mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT-75MM

DigiKey Part Number
2363-KPT-75MM-ND
Manufacturer
Manufacturer Product Number
KPT-75MM
Description
TAPE MASKING AMBER 2.95"X36YDS
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 2.95" (75.00mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Series
Width
2.95" (75.00mm)
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
Amber
Tape Type
Masking
Usage
Masking, Flame Retardant, UL Recognized
Adhesive
Silicone
Temperature Range
-99°F ~ 500°F (-73°C ~ 260°C)
Backing, Carrier
Polyimide
Base Product Number
Thickness
0.0025" (2.5 mils, 0.064mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.