Category | Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm) |
Series | Width 2.75" (69.85mm) 2 3/4" |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Amber |
Tape Type Masking | Usage Masking, Flame Retardant, UL Recognized |
Adhesive Silicone | Temperature Range -99°F ~ 500°F (-73°C ~ 260°C) |
Backing, Carrier Polyimide | Base Product Number |
Thickness 0.0025" (2.5 mils, 0.064mm) |