Masking Tape Silicone Adhesive Green 5.50" (139.70mm) 5 1/2" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPT-5 1/2

DigiKey Part Number
2363-GPT-51/2-ND
Manufacturer
Manufacturer Product Number
GPT-5 1/2
Description
TAPE MASKING GREEN 5 1/2"X72YDS
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Green 5.50" (139.70mm) 5 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Series
Width
5.50" (139.70mm) 5 1/2"
Packaging
Bulk
Length
216' (66.0m) 72 yds
Part Status
Active
Color
Green
Tape Type
Masking
Usage
Masking
Adhesive
Silicone
Temperature Range
-99°F ~ 392°F (-73°C ~ 200°C)
Backing, Carrier
Polyester Film
Base Product Number
Thickness
0.0035" (3.5 mils, 0.089mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.